FBMJ4516HL230NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,14150 €
Datasheet
1806(4516)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ4516HL230NT

DigiKey Part Number
587-FBMJ4516HL230NTTR-ND - Tape & Reel (TR)
587-FBMJ4516HL230NTCT-ND - Cut Tape (CT)
587-FBMJ4516HL230NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ4516HL230NT
Description
FERRITE BEAD 23 OHM 1806 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ4516HL230NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
23 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
14mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,11200 €1,12 €
250,09720 €2,43 €
500,08700 €4,35 €
1000,07770 €7,77 €
2500,06656 €16,64 €
5000,05890 €29,45 €
1.0000,05178 €51,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04517 €90,34 €
4.0000,03901 €156,04 €
6.0000,03753 €225,18 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €