
ZM4758A L0G | |
|---|---|
DigiKey Part Number | 1801-ZM4758AL0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4758A L0G |
Description | DIODE ZENER 56V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4758A L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06721 € | 336,05 € |
| 10.000 | 0,06111 € | 611,10 € |
| 15.000 | 0,05800 € | 870,00 € |
| 25.000 | 0,05451 € | 1.362,75 € |
| 35.000 | 0,05244 € | 1.835,40 € |
| 50.000 | 0,05042 € | 2.521,00 € |
| 125.000 | 0,04647 € | 5.808,75 € |
| Unit Price without VAT: | 0,06721 € |
|---|---|
| Unit Price with VAT: | 0,08334 € |



