1SMA4758 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,05196 €
Datasheet

Similar


onsemi
In Stock: 11.115
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 9.015
Unit Price: 0,35000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.414
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06923 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16364 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet
Zener Diode 56 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4758

DigiKey Part Number
1801-1SMA4758TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4758
Description
DIODE ZENER 56V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4758 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,05938 €445,35 €
15.0000,05809 €871,35 €
22.5000,05680 €1.278,00 €
37.5000,05566 €2.087,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05938 €
Unit Price with VAT:0,07363 €