Similar

TSD10H150CW | |
|---|---|
DigiKey Part Number | 1801-TSD10H150CWTR-ND - Tape & Reel (TR) 1801-TSD10H150CWCT-ND - Cut Tape (CT) 1801-TSD10H150CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD10H150CW |
Description | DIODE ARRAY 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | TSD10H150CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,43269 € | 692,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,84760 € |


