
RB088NS150TL | |
|---|---|
DigiKey Part Number | 846-RB088NS150TLTR-ND - Tape & Reel (TR) 846-RB088NS150TLCT-ND - Cut Tape (CT) 846-RB088NS150TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS150TL |
Description | DIODE ARRAY SCHOTT 150V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,30100 € | 13,01 € |
| 100 | 0,88690 € | 88,69 € |
| 500 | 0,70960 € | 354,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65258 € | 652,58 € |
| 2.000 | 0,60463 € | 1.209,26 € |
| 3.000 | 0,58021 € | 1.740,63 € |
| 5.000 | 0,56584 € | 2.829,20 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,51720 € |

