SA170CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10668 €
Datasheet
SA12AHB0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA170CA

DigiKey Part Number
1801-SA170CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA170CA
Description
TVS DIODE 170VWM 275VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
275V Clamp 100mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA170CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
100mA
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,10668 €373,38 €
7.0000,09839 €688,73 €
10.5000,09414 €988,47 €
17.5000,08934 €1.563,45 €
24.5000,08702 €2.131,99 €
Manufacturers Standard Package
Unit Price without VAT:0,10668 €
Unit Price with VAT:0,13228 €