Direct

P6KE130CAH | |
|---|---|
DigiKey Part Number | 1801-P6KE130CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE130CAH |
Description | TVS DIODE 111VWM 179VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE130CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10668 € | 373,38 € |
| 7.000 | 0,09839 € | 688,73 € |
| 10.500 | 0,09414 € | 988,47 € |
| 17.500 | 0,08934 € | 1.563,45 € |
| 24.500 | 0,08702 € | 2.131,99 € |
| Unit Price without VAT: | 0,10668 € |
|---|---|
| Unit Price with VAT: | 0,13228 € |


