P6KE130CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17944 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30913 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33299 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33299 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.881
Unit Price: 0,34000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.190
Unit Price: 0,28000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,08645 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08002 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14357 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08159 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14287 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,36000 €
Datasheet
179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE130CA

DigiKey Part Number
P6KE130CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE130CA
Description
TVS DIODE 111VWM 179VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,11799 €412,96 €
7.0000,10784 €754,88 €
10.5000,10267 €1.078,04 €
17.5000,09686 €1.695,05 €
24.5000,09342 €2.288,79 €
35.0000,09008 €3.152,80 €
87.5000,08735 €7.643,12 €
Manufacturers Standard Package
Unit Price without VAT:0,11799 €
Unit Price with VAT:0,14631 €