
P6KE120CA | |
|---|---|
DigiKey Part Number | P6KE120CATR-ND - Tape & Reel (TR) P6KE120CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE120CA |
Description | TVS DIODE 102VWM 165VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,20050 € | 20,05 € |
| 500 | 0,16008 € | 80,04 € |
| 1.000 | 0,14802 € | 148,02 € |
| 2.000 | 0,13942 € | 278,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11618 € | 464,72 € |
| 8.000 | 0,11386 € | 910,88 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

