Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX585B33 RSG | |
|---|---|
DigiKey Part Number | BZX585B33RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B33 RSG |
Description | DIODE ZENER 33V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZX585B33 RSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03990 € | 319,20 € |
| 16.000 | 0,03617 € | 578,72 € |
| 24.000 | 0,03427 € | 822,48 € |
| 40.000 | 0,03213 € | 1.285,20 € |
| 56.000 | 0,03086 € | 1.728,16 € |
| 80.000 | 0,02963 € | 2.370,40 € |
| 200.000 | 0,02693 € | 5.386,00 € |
| Unit Price without VAT: | 0,03990 € |
|---|---|
| Unit Price with VAT: | 0,04948 € |





