Zener Diode 33 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z33VT5GF

DigiKey Part Number
1727-SZMM5Z33VT5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z33VT5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z33VT5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z33VT5GF
Description
DIODE ZENER 33V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,08220 €8,22 €
5000,06030 €30,15 €
1.0000,05321 €53,21 €
2.0000,04724 €94,48 €
5.0000,04074 €203,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03672 €367,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €