BZT52C16S RRG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02845 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9.870
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02953 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9.750
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 10.969
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 32.861
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 41.307
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 6.924
Unit Price: 0,21000 €
Datasheet
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C16S RRG

DigiKey Part Number
BZT52C16SRRGTR-ND - Tape & Reel (TR)
BZT52C16SRRGCT-ND - Cut Tape (CT)
BZT52C16SRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C16S RRG
Description
DIODE ZENER 16V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C16S RRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
1000,06740 €6,74 €
5000,04918 €24,59 €
1.0000,04328 €43,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03575 €107,25 €
6.0000,03194 €191,64 €
9.0000,03000 €270,00 €
15.0000,02782 €417,30 €
21.0000,02652 €556,92 €
30.0000,02526 €757,80 €
75.0000,02250 €1.687,50 €
150.0000,02079 €3.118,50 €
300.0000,01935 €5.805,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €