BZT52C16S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 18.425
Unit Price: 0,10000 €
Datasheet
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52C16S

DigiKey Part Number
1801-BZT52C16STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C16S
Description
DIODE ZENER 16V 200MW SOD323F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02953 €295,30 €
Unit Price without VAT:0,02953 €
Unit Price with VAT:0,03662 €