Parametric Equivalent
Parametric Equivalent

BZT52C16S RRG | |
|---|---|
DigiKey Part Number | BZT52C16SRRGTR-ND - Tape & Reel (TR) BZT52C16SRRGCT-ND - Cut Tape (CT) BZT52C16SRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16S RRG |
Description | DIODE ZENER 16V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C16S RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,04918 € | 24,59 € |
| 1.000 | 0,04328 € | 43,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03575 € | 107,25 € |
| 6.000 | 0,03194 € | 191,64 € |
| 9.000 | 0,03000 € | 270,00 € |
| 15.000 | 0,02782 € | 417,30 € |
| 21.000 | 0,02652 € | 556,92 € |
| 30.000 | 0,02526 € | 757,80 € |
| 75.000 | 0,02250 € | 1.687,50 € |
| 150.000 | 0,02079 € | 3.118,50 € |
| 300.000 | 0,01935 € | 5.805,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |



