MFR Recommended
Similar
Similar
Similar
Similar
Similar

BZD27C82P | |
|---|---|
DigiKey Part Number | 1801-BZD27C82PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C82P |
Description | DIODE ZENER 82V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±6.09% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.09% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08725 € | 872,50 € |
| 20.000 | 0,08043 € | 1.608,60 € |
| 30.000 | 0,07695 € | 2.308,50 € |
| 50.000 | 0,07304 € | 3.652,00 € |
| 70.000 | 0,07143 € | 5.000,10 € |
| Unit Price without VAT: | 0,08725 € |
|---|---|
| Unit Price with VAT: | 0,10819 € |



