


BZD27C82P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C82P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C82P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C82P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C82P-M3-08 |
Description | DIODE ZENER 82V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17900 € | 1,79 € |
| 1.000 | 0,16422 € | 164,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14052 € | 421,56 € |
| 6.000 | 0,12857 € | 771,42 € |
| 9.000 | 0,12249 € | 1.102,41 € |
| 15.000 | 0,11565 € | 1.734,75 € |
| 21.000 | 0,11160 € | 2.343,60 € |
| 30.000 | 0,10542 € | 3.162,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

