1PGSMC5364H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.629
Unit Price: 1,40000 €
Datasheet
Zener Diode 33 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5364H

DigiKey Part Number
1801-1PGSMC5364HTR-ND - Tape & Reel (TR)
1801-1PGSMC5364HCT-ND - Cut Tape (CT)
1801-1PGSMC5364HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PGSMC5364H
Description
DIODE ZENER 33V 5W DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 5 W ±5% Surface Mount DO-214AB (SMC)
EDA/CAD Models
1PGSMC5364H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25.1 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,63600 €6,36 €
1000,41680 €41,68 €
5000,32244 €161,22 €
1.0000,29204 €292,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23464 €703,92 €
6.0000,21663 €1.299,78 €
9.0000,20746 €1.867,14 €
15.0000,19715 €2.957,25 €
21.0000,19568 €4.109,28 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,26480 €