Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMC5364 | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5364TR-ND - Tape & Reel (TR) 1801-1PGSMC5364CT-ND - Cut Tape (CT) 1801-1PGSMC5364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5364 |
Description | DIODE ZENER 33V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMC5364 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38600 € | 38,60 € |
| 500 | 0,29856 € | 149,28 € |
| 1.000 | 0,27041 € | 270,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23464 € | 703,92 € |
| 6.000 | 0,21663 € | 1.299,78 € |
| 9.000 | 0,20746 € | 1.867,14 € |
| 15.000 | 0,19715 € | 2.957,25 € |
| 21.000 | 0,19568 € | 4.109,28 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |




