
TYETACSANF-19.200000 | |
|---|---|
DigiKey Part Number | 1664-TYETACSANF-19.200000TR-ND - Tape & Reel (TR) 1664-TYETACSANF-19.200000CT-ND - Cut Tape (CT) 1664-TYETACSANF-19.200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYETACSANF-19.200000 |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,59400 € | 25,94 € |
| 25 | 2,45240 € | 61,31 € |
| 50 | 2,35100 € | 117,55 € |
| 100 | 2,25390 € | 225,39 € |
| 250 | 2,13292 € | 533,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04358 € | 1.021,79 € |
| 1.000 | 1,95929 € | 1.959,29 € |
| 1.500 | 1,91165 € | 2.867,47 € |
| 2.500 | 1,85330 € | 4.633,25 € |
| 3.500 | 1,81589 € | 6.355,61 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,69520 € |


