
TTEAKLJANF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-1199-ND |
Manufacturer | |
Manufacturer Product Number | TTEAKLJANF-10.000000 |
Description | XTAL OSC VCTCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,94000 € | 25,94 € |
| 10 | 22,54800 € | 225,48 € |
| 25 | 21,32720 € | 533,18 € |
| 50 | 20,44960 € | 1.022,48 € |
| 100 | 19,60900 € | 1.960,90 € |
| 300 | 18,99773 € | 5.699,32 € |
| Unit Price without VAT: | 25,94000 € |
|---|---|
| Unit Price with VAT: | 32,16560 € |



