10 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTEAALJANF-10.000000

DigiKey Part Number
1664-1189-ND
Manufacturer
Manufacturer Product Number
TTEAALJANF-10.000000
Description
XTAL OSC VCTCXO 10.0000MHZ CMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
124,05000 €24,05 €
1020,90600 €209,06 €
2519,77400 €494,35 €
5018,96000 €948,00 €
10018,18050 €1.818,05 €
30017,44867 €5.234,60 €
Manufacturers Standard Package
Unit Price without VAT:24,05000 €
Unit Price with VAT:29,82200 €