New at DigiKey
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS8728N

DigiKey Part Number
2713-TS8728N-ND
Manufacturer
Manufacturer Product Number
TS8728N
Description
RF SWITCH SPDT 4GHZ 100W 400WP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TS8728N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Strip
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 4GHz
Isolation
19dB
Insertion Loss
0.77dB
Test Frequency
915MHz, 3.55GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
155,72000 €55,72 €
1046,09400 €460,94 €
2543,69040 €1.092,26 €
10041,04960 €4.104,96 €
Unit Price without VAT:55,72000 €
Unit Price with VAT:69,09280 €