
TA9110K | |
|---|---|
DigiKey Part Number | 2713-TA9110K-ND |
Manufacturer | |
Manufacturer Product Number | TA9110K |
Description | PA RF GAN PWR 6W .03-4GHZ 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 30MHz ~ 4GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TA9110K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 30MHz ~ 4GHz | |
P1dB | - | |
Gain | 17dB | |
Noise Figure | - | |
RF Type | Cellular | |
Voltage - Supply | 28V ~ 32V | |
Current - Supply | - | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 € | 21,43 € |
| Unit Price without VAT: | 21,43000 € |
|---|---|
| Unit Price with VAT: | 26,57320 € |









