RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7321FK

DigiKey Part Number
2713-TS7321FKTR-ND - Tape & Reel (TR)
2713-TS7321FKCT-ND - Cut Tape (CT)
2713-TS7321FKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS7321FK
Description
RF SWITCH SPDT 10MHZ-6GHZ 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS7321FK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, LTE
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 6GHz
Isolation
45dB
Insertion Loss
0.35dB
Test Frequency
800MHz
P1dB
44dBm
IIP3
73dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,02000 €19,02 €
1016,58000 €165,80 €
2515,73600 €393,40 €
10014,57770 €1.457,77 €
25013,88496 €3.471,24 €
50013,39628 €6.698,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00011,53204 €34.596,12 €
Manufacturers Standard Package
Unit Price without VAT:19,02000 €
Unit Price with VAT:23,58480 €