MFR Recommended

| SFCF064GH1AF2TO-C-LT-517-STD | |
|---|---|
| DigiKey Part Number | SFCF064GH1AF2TO-C-LT-517-STD-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFCF064GH1AF2TO-C-LT-517-STD | 
| Description | MEM CARD COMPACTFLASH 64GB MLC | 
| Customer Reference | |
| Detailed Description | Memory Card CompactFlash® 64GB MLC | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Memory Type | CompactFlash® | |
| Memory Size | 64GB | |
| Speed | - | |
| Technology | MLC | |
| Operating Temperature | 0°C ~ 70°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece