
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Type | CompactFlash® | |
| Memory Size | 64GB | |
| Speed | - | |
| Technology | pSLC | |
| Operating Temperature | 0°C ~ 70°C | |
| Base Product Number | 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                
                                Orders are typically delivered to Greece within 48 hours depending on location.
 Free Shipping
                                    Free Shipping
                                
                                Free delivery to Greece on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
 Incoterms
                                    Incoterms
                                
                                UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
 Payment Types
                                    Payment Types
                                
                                Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer






 Marketplace Product
                                    Marketplace Product
                                
                                More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Type | CompactFlash® | |
| Memory Size | 64GB | |
| Speed | - | |
| Technology | pSLC | |
| Operating Temperature | 0°C ~ 70°C | |
| Base Product Number | 
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-Browse Need Help?
        Need Help?
     
                    Get fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
 Fast Delivery
                                
                                    Fast Delivery
                                
                                Orders are typically delivered to Greece within 48 hours depending on location.
 Free Shipping
                                
                                    Free Shipping
                                
                                Free delivery to Greece on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
 Incoterms
                                
                                    Incoterms
                                
                                UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
 Payment Types
                                
                                    Payment Types
                                
                                Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer






 Marketplace Product
                                
                                    Marketplace Product
                                
                                More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
 Greece
                Copyright © 1995-2025, DigiKey.
                All Rights Reserved.
                
                    Terms & Conditions
                    Privacy Notice
                Cookie Settings
Greece
                Copyright © 1995-2025, DigiKey.
                All Rights Reserved.
                
                    Terms & Conditions
                    Privacy Notice
                Cookie Settings