CD54NP-560KC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.137
Unit Price: 0,40000 €
Datasheet
56 µH Unshielded Inductor 680 mA 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54NP-560KC

DigiKey Part Number
CD54NP-560KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD54NP-560KC
Description
FIXED IND 56UH 680MA 420 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Inductor 680 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CD54NP-560KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,37126 €556,89 €
Manufacturers Standard Package
Unit Price without VAT:0,37126 €
Unit Price with VAT:0,46036 €