56 µH Unshielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0604-560KL

DigiKey Part Number
SDR0604-560KLTR-ND - Tape & Reel (TR)
SDR0604-560KLCT-ND - Cut Tape (CT)
SDR0604-560KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0604-560KL
Description
FIXED IND 56UH 680MA 420 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0604-560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32400 €3,24 €
1000,26680 €26,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,23715 €94,86 €
8000,22361 €178,89 €
1.2000,21605 €259,26 €
2.0000,20690 €413,80 €
2.8000,20108 €563,02 €
4.0000,19510 €780,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €