
TSB512IYDT | |
|---|---|
DigiKey Part Number | 497-TSB512IYDTTR-ND - Tape & Reel (TR) 497-TSB512IYDTCT-ND - Cut Tape (CT) 497-TSB512IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB512IYDT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,67120 € | 16,78 € |
| 100 | 0,59330 € | 59,33 € |
| 250 | 0,55620 € | 139,05 € |
| 500 | 0,53380 € | 266,90 € |
| 1.000 | 0,51538 € | 515,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49592 € | 1.239,80 € |
| 5.000 | 0,48420 € | 2.421,00 € |
| 7.500 | 0,47834 € | 3.587,55 € |
| 12.500 | 0,47183 € | 5.897,88 € |
| 17.500 | 0,46803 € | 8.190,52 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

