Current Feedback Amplifier 2 Circuit Differential 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS615IPWT

DigiKey Part Number
TS615IPWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS615IPWT
Description
IC OPAMP CFA 2 CIRCUIT 14HTSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Differential 14-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
410V/µs
-3db Bandwidth
40 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
1.25 mV
Current - Supply
14mA
Current - Output / Channel
530 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.