Amplifier IC 2-Channel (Stereo) Class AB 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4997IQT

DigiKey Part Number
497-5995-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS4997IQT
Description
IC AMP CLASS AB STEREO 1W 16QFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TS4997IQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1W x 2 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
3D, Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.