
| STM8AF52A8TCY | |
|---|---|
| DigiKey Part Number | STM8AF52A8TCY-ND | 
| Manufacturer | |
| Manufacturer Product Number | STM8AF52A8TCY | 
| Description | IC MCU 8BIT 128KB FLASH 48LQFP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM8AF52A8TCY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | STM8A | |
| Core Size | 8-Bit | |
| Speed | 24MHz | |
| Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 38 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 2K x 8 | |
| RAM Size | 6K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| Data Converters | A/D 10x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 2,85019 € | 4.275,28 € | 
| Unit Price without VAT: | 2,85019 € | 
|---|---|
| Unit Price with VAT: | 3,53424 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece