



| SPC584C70E3FMC1X | |
|---|---|
| DigiKey Part Number | 497-SPC584C70E3FMC1X-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPC584C70E3FMC1X | 
| Description | IC MCU 32BIT 2MB FLASH 100TQFP | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Core Processor | e200z4 | |
| Core Size | 32-Bit | |
| Speed | 160MHz | |
| Connectivity | Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART | |
| Peripherals | DMA, POR, Temp Sensor, WDT | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 128K x 8 | |
| RAM Size | 448K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| Data Converters | A/D 10/12b SAR | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-eTQFP (14x14) | |
| Package / Case | 100-TQFP Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 9,25637 € | 9.256,37 € | 
| Unit Price without VAT: | 9,25637 € | 
|---|---|
| Unit Price with VAT: | 11,47790 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece