

STEVAL-ISB042V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-ISB042V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB042V1 |
Description | EVAL BOARD FOR STWLC33 |
Customer Reference | |
Detailed Description | STWLC33 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | STWLC33 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |




