
STEVAL-ISA185V1 | |
|---|---|
DigiKey Part Number | 497-16377-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA185V1 |
Description | EVAL BOARD FOR A6985F3V3 |
Customer Reference | |
Detailed Description | A6985F3V3 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 4V ~ 38V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | A6985F3V3 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 27,86280 € |


