
STEVAL-ICB004V1 | |
|---|---|
DigiKey Part Number | 497-10336-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ICB004V1 |
Description | BOARD EVAL TOUCH SCREEN STMPE811 |
Customer Reference | |
Detailed Description | STMPE811 S-Touch™ Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch Screen | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | STMPE811 | |
Note | - |

