
STELPD01PUR | |
|---|---|
DigiKey Part Number | 497-STELPD01PURTR-ND - Tape & Reel (TR) 497-STELPD01PURCT-ND - Cut Tape (CT) 497-STELPD01PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STELPD01PUR |
Description | ELECTRONIC SWITCH FOR POWER LINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,74200 € | 18,55 € |
| 100 | 0,65730 € | 65,73 € |
| 250 | 0,61688 € | 154,22 € |
| 500 | 0,59246 € | 296,23 € |
| 1.000 | 0,57237 € | 572,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54755 € | 1.642,65 € |
| 6.000 | 0,53540 € | 3.212,40 € |
| 9.000 | 0,52932 € | 4.763,88 € |
| 15.000 | 0,52259 € | 7.838,85 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,40120 € |











