Similar
Similar

SE555D | |
|---|---|
DigiKey Part Number | STSE555D-ND |
Manufacturer | |
Manufacturer Product Number | SE555D |
Description | IC OSC SNGL TIMER 500KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC |
EDA/CAD Models | SE555D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |



