Direct
Similar
Similar

M74HC4543B1R | |
|---|---|
DigiKey Part Number | 497-1866-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC4543B1R |
Description | IC DRVR 7 SEGMENT 16DIP |
Customer Reference | |
Detailed Description | LCD Driver 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4543B1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 40 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |




