L9348-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,80955 €
Datasheet
Power Switch/Driver 1:1 N-Channel 3A, 5A PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9348-TR

DigiKey Part Number
L9348-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9348-TR
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO36
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A, 5A PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
L9348-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A, 5A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-36, Bottom Pad
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types