Linear Voltage Regulator IC Positive Adjustable 3 Output 1.2A, 1.2A, 1.2A 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 3 Output 1.2A, 1.2A, 1.2A 15-Multiwatt
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4909

DigiKey Part Number
L4909-ND
Manufacturer
Manufacturer Product Number
L4909
Description
IC REG LIN POS ADJ 15-MULTIWATT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 3 Output 1.2A, 1.2A, 1.2A 15-Multiwatt
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
3
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
2.2V @ 500mA, 2.2V @ 500mA, 2.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
11 mA
Current - Supply (Max)
29 mA
PSRR
60dB (120Hz ~ 1kHz)
Control Features
Enable, Trigger
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Supplier Device Package
15-Multiwatt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.