
LDP01-26AY | |
|---|---|
DigiKey Part Number | 497-15292-2-ND - Tape & Reel (TR) 497-15292-1-ND - Cut Tape (CT) 497-15292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP01-26AY |
Description | TVS DIODE 22VWM 36VC D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 140A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-26AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 140A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,01000 € | 20,10 € |
| 100 | 1,54340 € | 154,34 € |
| 500 | 1,29882 € | 649,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10484 € | 1.104,84 € |
| 2.000 | 1,04581 € | 2.091,62 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,80680 € |











