Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCF4017M013TR | |
|---|---|
DigiKey Part Number | 497-1119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4017M013TR |
Description | IC DECADE COUNTER 10BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4017M013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |





