Direct

EVAL-L9963-NDS | |
|---|---|
DigiKey Part Number | 497-EVAL-L9963-NDS-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9963-NDS |
Description | EVAL BOARD FOR L9963 |
Customer Reference | |
Detailed Description | L9963 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | L9963 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,64000 € | 86,64 € |
| Unit Price without VAT: | 86,64000 € |
|---|---|
| Unit Price with VAT: | 107,43360 € |


