
ETC5057D-X/HTR | |
|---|---|
DigiKey Part Number | ETC5057D-X/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETC5057D-X/HTR |
Description | IC SERIAL CODEC/FILTER SO-16W |
Customer Reference | |
Detailed Description | PCM, Filter Interface 8 b Serial 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PCM, Filter | |
Data Interface | Serial | |
Resolution (Bits) | 8 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

