Bipolar (BJT) Transistor NPN 45 V 100 mA 300 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC107B

DigiKey Part Number
497-6654-ND
Manufacturer
Manufacturer Product Number
BC107B
Description
TRANS NPN 45V 0.1A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300 mW Through Hole TO-18
Datasheet
 Datasheet
EDA/CAD Models
BC107B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.