HL1810S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Steinel America
In Stock: 23
Unit Price: 131,76000 €
Datasheet
Heat Gun 120V 120°F, 750°F, 1100°F (49°C, 399°C, 593°C) 1400W Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL1810S

DigiKey Part Number
SDL1650-ND
Manufacturer
Manufacturer Product Number
HL1810S
Description
HEAT GUN 3 STAGE AIR TEMPERATURE
Customer Reference
Detailed Description
Heat Gun 120V 120°F, 750°F, 1100°F (49°C, 399°C, 593°C) 1400W Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
120°F, 750°F, 1100°F (49°C, 399°C, 593°C)
Voltage
120V
Current
11.7 A
Power - Rated
1400W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Air Filters
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
Circular - 1.30" (33.02mm)
Air Flow
3.6 CFM, 10.0 CFM, 15.9 CFM
Color
Blue
Weight
1.9 lbs (861.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes