
110048749 | |
|---|---|
DigiKey Part Number | 110048749-ND |
Manufacturer | |
Manufacturer Product Number | 110048749 |
Description | NOZZLE WINDOW AIR DEFLECTOR 3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Deflector Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Deflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG2000E, HG2310LCD, HG2310BB, HG2510ESD, HL1610S, HL1810S, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 2.95" (75.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 10,38167 € | 62,29 € |
| Unit Price without VAT: | 10,38167 € |
|---|---|
| Unit Price with VAT: | 12,87327 € |

