7 Position SATA Receptacle to Receptacle 1.00' (304.80mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Receptacle to Receptacle 1.00' (304.80mm) Red Unshielded
LSATA12

LSATA12

DigiKey Part Number
5214-LSATA12-ND
Manufacturer
Manufacturer Product Number
LSATA12
Description
12 INCH LATCHING SATA CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.00' (304.80mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
-
Length
1.00' (304.80mm)
Color
Red
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Factory Stock: 2.230
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
17,75000 €7,75 €
106,58000 €65,80 €
306,08933 €182,68 €
505,87360 €293,68 €
1005,59330 €559,33 €
2505,24324 €1.310,81 €
5004,99314 €2.496,57 €
1.0004,75506 €4.755,06 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,61000 €