


SV3000RT120 | |
|---|---|
DigiKey Part Number | SV3000RT120-ND |
Manufacturer | |
Manufacturer Product Number | SV3000RT120 |
Description | UPS SINGLE PHASE 3KVA/2.7KW 120V |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 120V, 230V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | 2.7 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V, 230V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-20R (4), NEMA L5-30R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 27.740" L x 17.244" W (704.60mm x 438.00mm) | |
Height | 3.394" (86.20mm) | |
Base Product Number |

